Part Details for NTR12A1182STRF by NIC Components Corp
Overview of NTR12A1182STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A1182STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A1182STRF
|
Avnet Americas | RES THNFLM 1206 11.8K OHM 1/8W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR12A1182STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4818 / $0.5110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.4620 | Buy Now |
Part Details for NTR12A1182STRF
NTR12A1182STRF CAD Models
NTR12A1182STRF Part Data Attributes
|
NTR12A1182STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A1182STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A1182STRF
This table gives cross-reference parts and alternative options found for NTR12A1182STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A1182STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12Z1182AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTR12A1182STRF vs SF12Z1182AALQ |
AR06BTSW1182N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NTR12A1182STRF vs AR06BTSW1182N |
RN73B2BB1182A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTR12A1182STRF vs RN73B2BB1182A |
TE06D1182BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTR12A1182STRF vs TE06D1182BB |
RN73A2B11K8ATD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 11800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTR12A1182STRF vs RN73A2B11K8ATD |
AR06APC7W1182 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | NTR12A1182STRF vs AR06APC7W1182 |
RN73A2B11K8BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 11800ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTR12A1182STRF vs RN73A2B11K8BTG |
AR120611K8+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | NTR12A1182STRF vs AR120611K8+-0.1%TCR5 |
NTR12B1182STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NTR12A1182STRF vs NTR12B1182STR1KF |
AR06ABSW1182 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NTR12A1182STRF vs AR06ABSW1182 |