Part Details for NTR10T3700STRF by NIC Components Corp
Overview of NTR10T3700STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10T3700STRF
NTR10T3700STRF CAD Models
NTR10T3700STRF Part Data Attributes
|
NTR10T3700STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T3700STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T3700STRF
This table gives cross-reference parts and alternative options found for NTR10T3700STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T3700STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2ATD3700T | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10T3700STRF vs RN73B2ATD3700T |
UPTF0805-10W-P-3700UT-1K | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T3700STRF vs UPTF0805-10W-P-3700UT-1K |
UPTF0805-10W-P-3700UT | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T3700STRF vs UPTF0805-10W-P-3700UT |
RN73B2AB3700T | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10T3700STRF vs RN73B2AB3700T |
NTR10T3700STR1KF | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | NTR10T3700STRF vs NTR10T3700STR1KF |
AR05TPC7X3700N | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T3700STRF vs AR05TPC7X3700N |
AR05TPC7X3700 | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T3700STRF vs AR05TPC7X3700 |
AR0805370R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10T3700STRF vs AR0805370R+-0.01%TCR5 |
AR05TTRC7X3700N | Fixed Resistor, Thin Film, 0.1W, 370ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T3700STRF vs AR05TTRC7X3700N |