Part Details for NTR10T1331BTR1KF by NIC Components Corp
Overview of NTR10T1331BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10T1331BTR1KF
NTR10T1331BTR1KF CAD Models
NTR10T1331BTR1KF Part Data Attributes
|
NTR10T1331BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1331BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T1331BTR1KF
This table gives cross-reference parts and alternative options found for NTR10T1331BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T1331BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A1K33LTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1331BTR1KF vs RN73C2A1K33LTD |
UPTF0805-10W-N-1331UT-1K | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T1331BTR1KF vs UPTF0805-10W-N-1331UT-1K |
PRC0805TTC10X1.33K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T1331BTR1KF vs PRC0805TTC10X1.33K+-0.01% |
RN73C2A1K33LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1331BTR1KF vs RN73C2A1K33LTDF |
AR08051K33+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10T1331BTR1KF vs AR08051K33+-0.01%TCR10 |
RN73C2A1K33LTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1331BTR1KF vs RN73C2A1K33LTDG |