Part Details for NTR10T1001BTRF by NIC Components Corp
Overview of NTR10T1001BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T1001BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T1001BTRF
|
Avnet Americas | Res Thin Film 0805 1K Ohm 0.01% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1001BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6330 | Buy Now |
Part Details for NTR10T1001BTRF
NTR10T1001BTRF CAD Models
NTR10T1001BTRF Part Data Attributes
|
NTR10T1001BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1001BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Total Weight | 4.7096 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.381584 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T1001BTRF
This table gives cross-reference parts and alternative options found for NTR10T1001BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T1001BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC10X1K+/-0.01% | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Precision Resistive Products Inc | NTR10T1001BTRF vs PRC0805TTC10X1K+/-0.01% |
CAR08051KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10T1001BTRF vs CAR08051KOHMS0.01%10PPM |
UPTF0805-10W-N-1001UT-1K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T1001BTRF vs UPTF0805-10W-N-1001UT-1K |
RN73C2A1K0LTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 1000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1001BTRF vs RN73C2A1K0LTG |
AR05TPC6X1001N | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1001BTRF vs AR05TPC6X1001N |
AR05TBBX1001N | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10T1001BTRF vs AR05TBBX1001N |
RN73C2AB1001T | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10T1001BTRF vs RN73C2AB1001T |
AR05TTRC6X1001N | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1001BTRF vs AR05TTRC6X1001N |
NTR10T1001BTR1KF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | NTR10T1001BTRF vs NTR10T1001BTR1KF |
UPTF0805-10W-N-1001UT | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T1001BTRF vs UPTF0805-10W-N-1001UT |