Part Details for NTR10F6203CTRF by NIC Components Corp
Overview of NTR10F6203CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10F6203CTRF
NTR10F6203CTRF CAD Models
NTR10F6203CTRF Part Data Attributes
|
NTR10F6203CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10F6203CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10F6203CTRF
This table gives cross-reference parts and alternative options found for NTR10F6203CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10F6203CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05FTC6203 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10F6203CTRF vs AR05FTC6203 |
RN73F2A6203F | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10F6203CTRF vs RN73F2A6203F |
PRC0805TTC25W620K+-1% | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10F6203CTRF vs PRC0805TTC25W620K+-1% |
CPF0805F620KE1 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10F6203CTRF vs CPF0805F620KE1 |
NTRA10F6203CTRQYF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10F6203CTRF vs NTRA10F6203CTRQYF |
TFCR0805-10W-E-6203FT | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10F6203CTRF vs TFCR0805-10W-E-6203FT |
PRC0805TC25X620K+-1% | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10F6203CTRF vs PRC0805TC25X620K+-1% |
NTR10F6203CTR1KF | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTR10F6203CTRF vs NTR10F6203CTR1KF |
PRC0805TC25W620K+-1% | Fixed Resistor, Thin Film, 0.125W, 620000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10F6203CTRF vs PRC0805TC25W620K+-1% |
AR05FBC6203 | Fixed Resistor, Thin Film, 0.1W, 620000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10F6203CTRF vs AR05FBC6203 |