Part Details for NTR10D7961DTRF by NIC Components Corp
Overview of NTR10D7961DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10D7961DTRF
NTR10D7961DTRF CAD Models
NTR10D7961DTRF Part Data Attributes
|
NTR10D7961DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D7961DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D7961DTRF
This table gives cross-reference parts and alternative options found for NTR10D7961DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D7961DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73G2AT7961D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7961DTRF vs AS73G2AT7961D |
RNCS0805DKC7K96 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7961DTRF vs RNCS0805DKC7K96 |
AR05DTRC2X7961N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7961DTRF vs AR05DTRC2X7961N |
AR05DPC2X7961N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7961DTRF vs AR05DPC2X7961N |
RN73G2AB7961D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7961DTRF vs RN73G2AB7961D |
RN73G2A7961D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D7961DTRF vs RN73G2A7961D |
CAR08057.96KOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7961DTRF vs CAR08057.96KOHMS0.5%50PPM |
NTRA10D7961DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7961DTRF vs NTRA10D7961DTR1KQYF |
NTRA10D7961DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7961DTRF vs NTRA10D7961DTRQYF |
NTR10D7961DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7961DTRF vs NTR10D7961DTR1KF |