Part Details for NTR10D7151DTRF by NIC Components Corp
Overview of NTR10D7151DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D7151DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D7151DTRF
|
Avnet Americas | Res Thin Film 0805 7.15K Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D7151DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0124 | Buy Now |
Part Details for NTR10D7151DTRF
NTR10D7151DTRF CAD Models
NTR10D7151DTRF Part Data Attributes
|
NTR10D7151DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D7151DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D7151DTRF
This table gives cross-reference parts and alternative options found for NTR10D7151DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D7151DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR08057K15+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | NTR10D7151DTRF vs AR08057K15+-0.5%TCR50 |
AR05DTRC2X7151N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs AR05DTRC2X7151N |
TC0550D7151T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs TC0550D7151T4E |
AR05DBD7151N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs AR05DBD7151N |
RNCS0805DKC7K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7151DTRF vs RNCS0805DKC7K15 |
TC0550D7151T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs TC0550D7151T5E |
AR05DTRC2X7151 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs AR05DTRC2X7151 |
AR05DBD7151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D7151DTRF vs AR05DBD7151 |
AR05DPC2X7151 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs AR05DPC2X7151 |
TC0550D7151TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D7151DTRF vs TC0550D7151TCE |