Part Details for NTR10D4R22DTRF by NIC Components Corp
Overview of NTR10D4R22DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D4R22DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D4R22DTRF
|
Avnet Americas | Res Thin Film 0805 4.22 Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D4R22DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0124 | Buy Now |
Part Details for NTR10D4R22DTRF
NTR10D4R22DTRF CAD Models
NTR10D4R22DTRF Part Data Attributes
|
NTR10D4R22DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D4R22DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D4R22DTRF
This table gives cross-reference parts and alternative options found for NTR10D4R22DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D4R22DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DTD4R22 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D4R22DTRF vs AR05DTD4R22 |
RN73G2A4R22D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D4R22DTRF vs RN73G2A4R22D |
PRC0805TTC50X4.22R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4R22DTRF vs PRC0805TTC50X4.22R+-0.5% |
AR05DBD4R22N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4R22DTRF vs AR05DBD4R22N |
PRC0805TC50X4.22R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4R22DTRF vs PRC0805TC50X4.22R+-0.5% |
AR05DPC2X4R22N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4R22DTRF vs AR05DPC2X4R22N |
AR08054R22+-0.5%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | NTR10D4R22DTRF vs AR08054R22+-0.5%TCR50 |
NTR10D4R22DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4R22DTRF vs NTR10D4R22DTR1KF |
CPF0805D4R22C | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 4.22ohm, SURFACE MOUNT, 0805, CHIP | NTR10D4R22DTRF vs CPF0805D4R22C |
TFCR0805-10W-C-4R22DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4.22ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D4R22DTRF vs TFCR0805-10W-C-4R22DT |