Part Details for NTR10D4700DTR1KF by NIC Components Corp
Overview of NTR10D4700DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10D4700DTR1KF
NTR10D4700DTR1KF CAD Models
NTR10D4700DTR1KF Part Data Attributes
|
NTR10D4700DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D4700DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D4700DTR1KF
This table gives cross-reference parts and alternative options found for NTR10D4700DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D4700DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC10D4700DTRF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10D4700DTR1KF vs NTRC10D4700DTRF |
AS73G2AT4700D | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10D4700DTR1KF vs AS73G2AT4700D |
NTR10D4700DTRF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10D4700DTR1KF vs NTR10D4700DTRF |
NTRA10D4700DTRQYF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10D4700DTR1KF vs NTRA10D4700DTRQYF |
AR05DTD4700N | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTR10D4700DTR1KF vs AR05DTD4700N |
AR05DPC2X4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D4700DTR1KF vs AR05DPC2X4700 |
PRC0805TTC50X470R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D4700DTR1KF vs PRC0805TTC50X470R+-0.5% |
NTRA10D4700DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10D4700DTR1KF vs NTRA10D4700DTR1KQYF |
RN73G2AB4700D | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10D4700DTR1KF vs RN73G2AB4700D |
AR05DBD4700 | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | NTR10D4700DTR1KF vs AR05DBD4700 |