Part Details for NTR10D4172DTR1KF by NIC Components Corp
Overview of NTR10D4172DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10D4172DTR1KF
NTR10D4172DTR1KF CAD Models
NTR10D4172DTR1KF Part Data Attributes
|
NTR10D4172DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D4172DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D4172DTR1KF
This table gives cross-reference parts and alternative options found for NTR10D4172DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D4172DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0805-8W-C-4172DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D4172DTR1KF vs TFCR0805-8W-C-4172DT |
AR05DPC2X4172 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4172DTR1KF vs AR05DPC2X4172 |
NTRA10D4172DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D4172DTR1KF vs NTRA10D4172DTRQYF |
AR05DTRC2X4172N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4172DTR1KF vs AR05DTRC2X4172N |
RN73G2ATD4172D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D4172DTR1KF vs RN73G2ATD4172D |
TFCR0805-10W-C-4172DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D4172DTR1KF vs TFCR0805-10W-C-4172DT |
RN73G2A4172D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D4172DTR1KF vs RN73G2A4172D |
RNCS0805DKC41K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D4172DTR1KF vs RNCS0805DKC41K7 |
AS73G2AB4172D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4172DTR1KF vs AS73G2AB4172D |
AS73G2AT4172D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41700ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D4172DTR1KF vs AS73G2AT4172D |