Part Details for NTR10D3830STRF by NIC Components Corp
Overview of NTR10D3830STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10D3830STRF
NTR10D3830STRF CAD Models
NTR10D3830STRF Part Data Attributes
|
NTR10D3830STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D3830STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D3830STRF
This table gives cross-reference parts and alternative options found for NTR10D3830STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D3830STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-P-3830DT | Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10D3830STRF vs UPTF0805-10W-P-3830DT |
PRC0805TC5X383R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D3830STRF vs PRC0805TC5X383R+-0.5% |
AR05DBSX3830 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D3830STRF vs AR05DBSX3830 |
NTR10D3830STR1KF | Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | NTR10D3830STRF vs NTR10D3830STR1KF |
PRC0805TTC5X383R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 383ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D3830STRF vs PRC0805TTC5X383R+-0.5% |