NTR10D1621STR1KF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,

Overview of NTR10D1621STR1KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR10D1621STR1KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR10D1621STR1KF by NIC Components Corp

NTR10D1621STR1KF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. NTR10D1621STR1KF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,
    VS

Alternate Parts for NTR10D1621STR1KF

This table gives cross-reference parts and alternative options found for NTR10D1621STR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D1621STR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR10D1621STRF Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp NTR10D1621STR1KF vs NTR10D1621STRF
AR05DTSX1621 Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NTR10D1621STR1KF vs AR05DTSX1621
RN73B2AB1621D Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation NTR10D1621STR1KF vs RN73B2AB1621D
AR08051K62+-0.5%TCR5 Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, 0805, SRT Resistor Technology Gmbh NTR10D1621STR1KF vs AR08051K62+-0.5%TCR5
RN73B2ATD1621D Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation NTR10D1621STR1KF vs RN73B2ATD1621D
UPTF0805-10W-P-1621DT-1K Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD NTR10D1621STR1KF vs UPTF0805-10W-P-1621DT-1K
PRC0805TTC5X1.62K+-0.5% Fixed Resistor, Thin Film, 0.1W, 1620ohm, 100V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, Precision Resistive Products Inc NTR10D1621STR1KF vs PRC0805TTC5X1.62K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR10D1621STR1KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR10D1621STR1KF by NIC Components Corp

  • Please alert me when NTR10D1621STR1KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR10D1621STR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR10D1621STR1KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR10D1621STR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR10D1621STR1KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR10D1621STR1KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: