Part Details for NTR10D1604CTRF by NIC Components Corp
Overview of NTR10D1604CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10D1604CTRF
NTR10D1604CTRF CAD Models
NTR10D1604CTRF Part Data Attributes
|
NTR10D1604CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D1604CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D1604CTRF
This table gives cross-reference parts and alternative options found for NTR10D1604CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D1604CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC3X1604 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D1604CTRF vs AR05DPC3X1604 |
RNCF0805DTE1M60 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10D1604CTRF vs RNCF0805DTE1M60 |
RNCF0805DKE1M60 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10D1604CTRF vs RNCF0805DKE1M60 |
PRC0805TTC25X1.6M+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D1604CTRF vs PRC0805TTC25X1.6M+-0.5% |
TFCR0805-10W-E-1604DT | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10D1604CTRF vs TFCR0805-10W-E-1604DT |
AR05DTC1604 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D1604CTRF vs AR05DTC1604 |
RN73F2ATD1604D | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D1604CTRF vs RN73F2ATD1604D |
AR05DTRC3X1604 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D1604CTRF vs AR05DTRC3X1604 |
CPF0805D1M6E | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10D1604CTRF vs CPF0805D1M6E |
RN73F2A1604D | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D1604CTRF vs RN73F2A1604D |