Part Details for NTR10C1400STRF by NIC Components Corp
Overview of NTR10C1400STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10C1400STRF
NTR10C1400STRF CAD Models
NTR10C1400STRF Part Data Attributes
|
NTR10C1400STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C1400STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C1400STRF
This table gives cross-reference parts and alternative options found for NTR10C1400STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C1400STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805140R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10C1400STRF vs AR0805140R+-0.25%TCR5 |
NTR10C1400STR1KF | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | NTR10C1400STRF vs NTR10C1400STR1KF |
RN73B2ATD1400C | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10C1400STRF vs RN73B2ATD1400C |
UPTF0805-10W-P-1400CT-1K | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10C1400STRF vs UPTF0805-10W-P-1400CT-1K |
PRC0805TTC5X140R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10C1400STRF vs PRC0805TTC5X140R+-0.25% |
AR05CTSX1400 | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10C1400STRF vs AR05CTSX1400 |