Part Details for NTR10C1232DTRF by NIC Components Corp
Overview of NTR10C1232DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10C1232DTRF
NTR10C1232DTRF CAD Models
NTR10C1232DTRF Part Data Attributes
|
NTR10C1232DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C1232DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C1232DTRF
This table gives cross-reference parts and alternative options found for NTR10C1232DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C1232DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2ATD1232C | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10C1232DTRF vs RN73G2ATD1232C |
AR05CPC2X1232N | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C1232DTRF vs AR05CPC2X1232N |
RN73G2A1232C | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C1232DTRF vs RN73G2A1232C |
AS73G2AT1232C | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C1232DTRF vs AS73G2AT1232C |
AR05CTRC2X1232N | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C1232DTRF vs AR05CTRC2X1232N |
NTR10C1232DTR1KF | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTR10C1232DTRF vs NTR10C1232DTR1KF |
CAR080512.3KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10C1232DTRF vs CAR080512.3KOHMS0.25%50PPM |
TFCR0805-10W-C-1232CT | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10C1232DTRF vs TFCR0805-10W-C-1232CT |
RN73G2AB1232C | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10C1232DTRF vs RN73G2AB1232C |
NTRA10C1232DTRQYF | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10C1232DTRF vs NTRA10C1232DTRQYF |