Part Details for NTR10B8250BTR by NIC Components Corp
Overview of NTR10B8250BTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for NTR10B8250BTR
NTR10B8250BTR CAD Models
NTR10B8250BTR Part Data Attributes
|
NTR10B8250BTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B8250BTR
NIC Components Corp
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | NTR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B8250BTR
This table gives cross-reference parts and alternative options found for NTR10B8250BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B8250BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73N2X8250B-T10-LF | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | NTR10B8250BTR vs RN73N2X8250B-T10-LF |
RN73N2X8250B-T1-C | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | NTR10B8250BTR vs RN73N2X8250B-T1-C |
RN73C2A8.25RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B8250BTR vs RN73C2A8.25RBTG |
NR73C2A8.25RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NTR10B8250BTR vs NR73C2A8.25RBTDF |
RN73T2AT8250B | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | NTR10B8250BTR vs RN73T2AT8250B |
RN73N2X8250B-T5-C | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | NTR10B8250BTR vs RN73N2X8250B-T5-C |
RN73C2A8.25RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B8250BTR vs RN73C2A8.25RBTDF |
RN73N2X8250B-T1-LF | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | NTR10B8250BTR vs RN73N2X8250B-T1-LF |
NR73C2A8.25RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NTR10B8250BTR vs NR73C2A8.25RBTD |
NR73C2A825RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NTR10B8250BTR vs NR73C2A825RBTG |