Part Details for NTR10B6201DTRF by NIC Components Corp
Overview of NTR10B6201DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B6201DTRF
NTR10B6201DTRF CAD Models
NTR10B6201DTRF Part Data Attributes
|
NTR10B6201DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B6201DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B6201DTRF
This table gives cross-reference parts and alternative options found for NTR10B6201DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B6201DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A6201DTR1KF | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTR10B6201DTRF vs NTR10A6201DTR1KF |
CPF0805B6K2C1 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B6201DTRF vs CPF0805B6K2C1 |
RN73G2A6201A | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B6201DTRF vs RN73G2A6201A |
TFCR0805-8W-C-6201BT | Fixed Resistor, Thin Film, 0.125W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B6201DTRF vs TFCR0805-8W-C-6201BT |
RNCS0805BTC6K20 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B6201DTRF vs RNCS0805BTC6K20 |
NTR10A6201DTRF | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10B6201DTRF vs NTR10A6201DTRF |
RNCS0805BKC6K20 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B6201DTRF vs RNCS0805BKC6K20 |
PRC0805TC50X6.2K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B6201DTRF vs PRC0805TC50X6.2K+-0.1% |
CPF0805B6K2C | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10B6201DTRF vs CPF0805B6K2C |
TFCR0805-10W-C-6201BT | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B6201DTRF vs TFCR0805-10W-C-6201BT |