Part Details for NTR10B4811BTR1KF by NIC Components Corp
Overview of NTR10B4811BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B4811BTR1KF
NTR10B4811BTR1KF CAD Models
NTR10B4811BTR1KF Part Data Attributes
|
NTR10B4811BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B4811BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B4811BTR1KF
This table gives cross-reference parts and alternative options found for NTR10B4811BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B4811BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR08054K81+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B4811BTR1KF vs AR08054K81+-0.05%TCR10 |
AR05ATRC6X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B4811BTR1KF vs AR05ATRC6X4811 |
UPTF0805-10W-N-4811BT | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B4811BTR1KF vs UPTF0805-10W-N-4811BT |
AR05BTRC6X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B4811BTR1KF vs AR05BTRC6X4811 |
AR05BPC6X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B4811BTR1KF vs AR05BPC6X4811N |
UPTF0805-10W-N-4811AT-1K | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B4811BTR1KF vs UPTF0805-10W-N-4811AT-1K |
UPTF0805-10W-N-4811AT | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B4811BTR1KF vs UPTF0805-10W-N-4811AT |
AR05BTRC6X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B4811BTR1KF vs AR05BTRC6X4811N |
AR05APC6X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B4811BTR1KF vs AR05APC6X4811 |
UPTF0805-10W-N-4811BT-1K | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B4811BTR1KF vs UPTF0805-10W-N-4811BT-1K |