Part Details for NTR10B3003DTR1KF by NIC Components Corp
Overview of NTR10B3003DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B3003DTR1KF
NTR10B3003DTR1KF CAD Models
NTR10B3003DTR1KF Part Data Attributes
|
NTR10B3003DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B3003DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B3003DTR1KF
This table gives cross-reference parts and alternative options found for NTR10B3003DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B3003DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BBD3003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10B3003DTR1KF vs AR05BBD3003 |
RN73G2ATD3003A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10B3003DTR1KF vs RN73G2ATD3003A |
CPF0805B300KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTR10B3003DTR1KF vs CPF0805B300KC1 |
RNCS0805BKC300K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10B3003DTR1KF vs RNCS0805BKC300K |
CPF0805A300KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTR10B3003DTR1KF vs CPF0805A300KC1 |
TFCR0805-8W-C-3003BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10B3003DTR1KF vs TFCR0805-8W-C-3003BT |
PRC0805TC50X300K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10B3003DTR1KF vs PRC0805TC50X300K+-0.05% |
NTRA10B3003DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10B3003DTR1KF vs NTRA10B3003DTR1KQYF |
CPF0805A300KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTR10B3003DTR1KF vs CPF0805A300KC |
TFCR0805-10W-C-3003BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10B3003DTR1KF vs TFCR0805-10W-C-3003BT |