Part Details for NTR10B2982CTR1KF by NIC Components Corp
Overview of NTR10B2982CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B2982CTR1KF
NTR10B2982CTR1KF CAD Models
NTR10B2982CTR1KF Part Data Attributes
|
NTR10B2982CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2982CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2982CTR1KF
This table gives cross-reference parts and alternative options found for NTR10B2982CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2982CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X2982 | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2982CTR1KF vs AR05ATRC3X2982 |
RN73F2AB2982B | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B2982CTR1KF vs RN73F2AB2982B |
AR05ATRC3X2982N | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2982CTR1KF vs AR05ATRC3X2982N |
AR05BTRC3X2982N | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2982CTR1KF vs AR05BTRC3X2982N |
RN73F2ATD2982A | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B2982CTR1KF vs RN73F2ATD2982A |
CAR080529.8KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B2982CTR1KF vs CAR080529.8KOHMS0.1%25PPM |
CAR080529.8KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10B2982CTR1KF vs CAR080529.8KOHMS0.05%25PPM |
NTR10A2982CTRF | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B2982CTR1KF vs NTR10A2982CTRF |
MCTC0525B2982T5E | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | SPC Multicomp | NTR10B2982CTR1KF vs MCTC0525B2982T5E |
NTRA10A2982CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 29800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B2982CTR1KF vs NTRA10A2982CTR1KQYF |