Part Details for NTR10B2051STRF by NIC Components Corp
Overview of NTR10B2051STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B2051STRF
NTR10B2051STRF CAD Models
NTR10B2051STRF Part Data Attributes
|
NTR10B2051STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2051STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2051STRF
This table gives cross-reference parts and alternative options found for NTR10B2051STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2051STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTSX2051N | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | NTR10B2051STRF vs AR05BTSX2051N |
PRC0805TC5X2.05K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B2051STRF vs PRC0805TC5X2.05K+-0.05% |
RN73A2A2K05BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 2050ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B2051STRF vs RN73A2A2K05BTDF |
AR05BTRC7X2051 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2051STRF vs AR05BTRC7X2051 |
PRC0805TTC5X2.05K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B2051STRF vs PRC0805TTC5X2.05K+-0.05% |
AR05ABSX2051 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B2051STRF vs AR05ABSX2051 |
NTR10A2051STRF | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10B2051STRF vs NTR10A2051STRF |
RN73B2ATD2051A | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B2051STRF vs RN73B2ATD2051A |
UPTF0805-10W-P-2051BT | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10B2051STRF vs UPTF0805-10W-P-2051BT |
AR05APC7X2051 | Fixed Resistor, Thin Film, 0.1W, 2050ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2051STRF vs AR05APC7X2051 |