Part Details for NTR10B1824DTRF by NIC Components Corp
Overview of NTR10B1824DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B1824DTRF
NTR10B1824DTRF CAD Models
NTR10B1824DTRF Part Data Attributes
|
NTR10B1824DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1824DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1824DTRF
This table gives cross-reference parts and alternative options found for NTR10B1824DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1824DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTD1824N | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTR10B1824DTRF vs AR05BTD1824N |
RN73G2A1824B | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B1824DTRF vs RN73G2A1824B |
RN73G2ATD1824B | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B1824DTRF vs RN73G2ATD1824B |
CPF0805B1M82C1 | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B1824DTRF vs CPF0805B1M82C1 |
CPF0805B1M82C | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10B1824DTRF vs CPF0805B1M82C |
RNCF0805BTC1M82 | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B1824DTRF vs RNCF0805BTC1M82 |
AR05BTD1824 | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B1824DTRF vs AR05BTD1824 |
AR05BPC2X1824 | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1824DTRF vs AR05BPC2X1824 |
PRC0805TTC50X1.82M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B1824DTRF vs PRC0805TTC50X1.82M+-0.1% |
RNCF0805BKC1M82 | Fixed Resistor, Thin Film, 0.1W, 1820000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B1824DTRF vs RNCF0805BKC1M82 |