Part Details for NTR10B1601CTRF by NIC Components Corp
Overview of NTR10B1601CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1601CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0255 | Buy Now |
Part Details for NTR10B1601CTRF
NTR10B1601CTRF CAD Models
NTR10B1601CTRF Part Data Attributes
|
NTR10B1601CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1601CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1601CTRF
This table gives cross-reference parts and alternative options found for NTR10B1601CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1601CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC25X1.6K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B1601CTRF vs PRC0805TTC25X1.6K+-0.05% |
AR05ATC1601N | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10B1601CTRF vs AR05ATC1601N |
CPF0805B1K6E | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10B1601CTRF vs CPF0805B1K6E |
AR08051K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1601CTRF vs AR08051K6+-0.1%TCR25 |
NTR10A1601CTRF | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10B1601CTRF vs NTR10A1601CTRF |
RNCS0805BKE1K60 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10B1601CTRF vs RNCS0805BKE1K60 |
RN73F2ATD1601B | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B1601CTRF vs RN73F2ATD1601B |
RNC20E162BTP | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NTR10B1601CTRF vs RNC20E162BTP |
RN73F2A1601A | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B1601CTRF vs RN73F2A1601A |
PRC0805TC25X1.6K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B1601CTRF vs PRC0805TC25X1.6K+-0.05% |