Part Details for NTR10B1560BTRF by NIC Components Corp
Overview of NTR10B1560BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10B1560BTRF
NTR10B1560BTRF CAD Models
NTR10B1560BTRF Part Data Attributes
|
NTR10B1560BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1560BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 156 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1560BTRF
This table gives cross-reference parts and alternative options found for NTR10B1560BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1560BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-N-1560AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10B1560BTRF vs UPTF0805-10W-N-1560AT |
AR05APC6X1560 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs AR05APC6X1560 |
RN73C2AB1560B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10B1560BTRF vs RN73C2AB1560B |
AR05BPC6X1560N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs AR05BPC6X1560N |
RN73C2ATD1560A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10B1560BTRF vs RN73C2ATD1560A |
NTR10B1560BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs NTR10B1560BTR1KF |
AR05APC6X1560N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs AR05APC6X1560N |
CAR0805156OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs CAR0805156OHMS0.05%10PPM |
CAR0805156OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NTR10B1560BTRF vs CAR0805156OHMS0.1%10PPM |
UPTF0805-10W-N-1560BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 156ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NTR10B1560BTRF vs UPTF0805-10W-N-1560BT |