Part Details for NTR10A8351NTRF by NIC Components Corp
Overview of NTR10A8351NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A8351NTRF
NTR10A8351NTRF CAD Models
NTR10A8351NTRF Part Data Attributes
|
NTR10A8351NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A8351NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A8351NTRF
This table gives cross-reference parts and alternative options found for NTR10A8351NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A8351NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2AB8351B | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A8351NTRF vs RN73D2AB8351B |
NTR10B8351NTR1KF | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | NTR10A8351NTRF vs NTR10B8351NTR1KF |
RN73D2ATD8351B | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A8351NTRF vs RN73D2ATD8351B |
CAR08058.35KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | NTR10A8351NTRF vs CAR08058.35KOHMS0.1%15PPM |
NTR10B8351NTRF | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A8351NTRF vs NTR10B8351NTRF |
AR05BPC5X8351N | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A8351NTRF vs AR05BPC5X8351N |
RNCS0805BKS8K35 | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10A8351NTRF vs RNCS0805BKS8K35 |
AR05BTRC5X8351 | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A8351NTRF vs AR05BTRC5X8351 |
RN73D2AB8351A | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A8351NTRF vs RN73D2AB8351A |
RN73D2ATD8351A | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A8351NTRF vs RN73D2ATD8351A |