Part Details for NTR10A5R30DTR1KF by NIC Components Corp
Overview of NTR10A5R30DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A5R30DTR1KF
NTR10A5R30DTR1KF CAD Models
NTR10A5R30DTR1KF Part Data Attributes
|
NTR10A5R30DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A5R30DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A5R30DTR1KF
This table gives cross-reference parts and alternative options found for NTR10A5R30DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A5R30DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BTRC2X5R30N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A5R30DTR1KF vs AR05BTRC2X5R30N |
AR05ATRC2X5R30N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A5R30DTR1KF vs AR05ATRC2X5R30N |
RN73G2ATD5R30B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A5R30DTR1KF vs RN73G2ATD5R30B |
TFCR0805-10W-C-5R30BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A5R30DTR1KF vs TFCR0805-10W-C-5R30BT |
AR05ATRC2X5R30 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A5R30DTR1KF vs AR05ATRC2X5R30 |
TFCR0805-8W-C-5R30BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5.3ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A5R30DTR1KF vs TFCR0805-8W-C-5R30BT |
NTR10A5R30DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A5R30DTR1KF vs NTR10A5R30DTRF |
RN73G2AB5R30A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A5R30DTR1KF vs RN73G2AB5R30A |
RN73G2AB5R30B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A5R30DTR1KF vs RN73G2AB5R30B |
AR08055R3+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.3ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | NTR10A5R30DTR1KF vs AR08055R3+-0.1%TCR50 |