Part Details for NTR10A40R2XTRF by NIC Components Corp
Overview of NTR10A40R2XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A40R2XTRF
NTR10A40R2XTRF CAD Models
NTR10A40R2XTRF Part Data Attributes
|
NTR10A40R2XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A40R2XTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.05% +/-Tol, -2,2ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A40R2XTRF
This table gives cross-reference parts and alternative options found for NTR10A40R2XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A40R2XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATXX40R2 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A40R2XTRF vs AR05ATXX40R2 |
AR05ABXX40R2 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A40R2XTRF vs AR05ABXX40R2 |
RU73X2A40R2BTD | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10A40R2XTRF vs RU73X2A40R2BTD |
RN73X2ATD40R2B | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A40R2XTRF vs RN73X2ATD40R2B |
RN73X2ATD40R2A | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A40R2XTRF vs RN73X2ATD40R2A |
NTR10B40R2XTR1KF | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, -2,2ppm/Cel, 0805, | NIC Components Corp | NTR10A40R2XTRF vs NTR10B40R2XTR1KF |
AR05BBXX40R2 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A40R2XTRF vs AR05BBXX40R2 |
NTR10B40R2XTRF | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, -2,2ppm/Cel, 0805, | NIC Components Corp | NTR10A40R2XTRF vs NTR10B40R2XTRF |
AR05BTXX40R2 | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A40R2XTRF vs AR05BTXX40R2 |