NTR10A4072NTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Overview of NTR10A4072NTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR10A4072NTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR10A4072NTRF by NIC Components Corp

NTR10A4072NTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
40700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. NTR10A4072NTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NTR10A4072NTRF

This table gives cross-reference parts and alternative options found for NTR10A4072NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A4072NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR080540.7KOHMS0.1%15PPM Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Riedon NTR10A4072NTRF vs CAR080540.7KOHMS0.1%15PPM
RNCS0805BTS40K7 Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTR10A4072NTRF vs RNCS0805BTS40K7
AR05ATRC5X4072N Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, Token Electronics Industry Co Ltd NTR10A4072NTRF vs AR05ATRC5X4072N
AR080540K7+-0.05%TCR15 Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, SRT Resistor Technology Gmbh NTR10A4072NTRF vs AR080540K7+-0.05%TCR15
AR080540K7+-0.1%TCR15 Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, SRT Resistor Technology Gmbh NTR10A4072NTRF vs AR080540K7+-0.1%TCR15
NTR10B4072NTR1KF Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, NIC Components Corp NTR10A4072NTRF vs NTR10B4072NTR1KF
AR05BPC5X4072N Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Token Electronics Industry Co Ltd NTR10A4072NTRF vs AR05BPC5X4072N
AR05APC5X4072 Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, Token Electronics Industry Co Ltd NTR10A4072NTRF vs AR05APC5X4072
NTR10B4072NTRF Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTR10A4072NTRF vs NTR10B4072NTRF
RNCS0805BKS40K7 Fixed Resistor, Thin Film, 0.1W, 40700ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTR10A4072NTRF vs RNCS0805BKS40K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR10A4072NTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR10A4072NTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR10A4072NTRF would you like to use for your alert(s)?
  • Please alert me when NTR10A4072NTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR10A4072NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR10A4072NTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR10A4072NTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR10A4072NTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR10A4072NTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: