Part Details for NTR10A3281DTR1KF by NIC Components Corp
Overview of NTR10A3281DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A3281DTR1KF
NTR10A3281DTR1KF CAD Models
NTR10A3281DTR1KF Part Data Attributes
|
NTR10A3281DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A3281DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A3281DTR1KF
This table gives cross-reference parts and alternative options found for NTR10A3281DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A3281DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B3281DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs NTR10B3281DTR1KF |
AR05APC2X3281N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs AR05APC2X3281N |
NTRA10B3281DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3281DTR1KF vs NTRA10B3281DTR1KQYF |
AS73G2AB3281B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs AS73G2AB3281B |
RN73G2ATD3281A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A3281DTR1KF vs RN73G2ATD3281A |
AR05ATRC2X3281 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs AR05ATRC2X3281 |
AR05BTRC2X3281N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs AR05BTRC2X3281N |
RN73G2ATD3281B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A3281DTR1KF vs RN73G2ATD3281B |
RN73G2AB3281A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3281DTR1KF vs RN73G2AB3281A |
CAR08053.28KOHMS0.1%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3280ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A3281DTR1KF vs CAR08053.28KOHMS0.1%50PPM |