Part Details for NTR10A2713DTRF by NIC Components Corp
Overview of NTR10A2713DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A2713DTRF
NTR10A2713DTRF CAD Models
NTR10A2713DTRF Part Data Attributes
|
NTR10A2713DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A2713DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A2713DTRF
This table gives cross-reference parts and alternative options found for NTR10A2713DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A2713DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC2X2713 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2713DTRF vs AR05ATRC2X2713 |
RN73G2A2713B | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2713DTRF vs RN73G2A2713B |
AR0805271K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A2713DTRF vs AR0805271K+-0.05%TCR50 |
AR05BPC2X2713 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2713DTRF vs AR05BPC2X2713 |
AR05BTRC2X2713 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2713DTRF vs AR05BTRC2X2713 |
TFCR0805-10W-C-2713BT | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10A2713DTRF vs TFCR0805-10W-C-2713BT |
CAR0805271KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10A2713DTRF vs CAR0805271KOHMS0.1%50PPM |
AS73G2AB2713B | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A2713DTRF vs AS73G2AB2713B |
AR05ATRC2X2713N | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2713DTRF vs AR05ATRC2X2713N |
AR0805271K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 271000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A2713DTRF vs AR0805271K+-0.1%TCR50 |