Part Details for NTR10A2520CTRF by NIC Components Corp
Overview of NTR10A2520CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A2520CTRF
NTR10A2520CTRF CAD Models
NTR10A2520CTRF Part Data Attributes
|
NTR10A2520CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A2520CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A2520CTRF
This table gives cross-reference parts and alternative options found for NTR10A2520CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A2520CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B2520CTRF | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A2520CTRF vs NTR10B2520CTRF |
RN73F2ATD2520B | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2520CTRF vs RN73F2ATD2520B |
NTRA10B2520CTRQYF | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A2520CTRF vs NTRA10B2520CTRQYF |
RN73F2ATD2520A | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2520CTRF vs RN73F2ATD2520A |
UPTF0805-10W-E-2520AT-1K | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10A2520CTRF vs UPTF0805-10W-E-2520AT-1K |
RN73F2AB2520B | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A2520CTRF vs RN73F2AB2520B |
AR05BPC3X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2520CTRF vs AR05BPC3X2520 |
RN73F2A2520A | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2520CTRF vs RN73F2A2520A |
AS73F2AT2520B | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A2520CTRF vs AS73F2AT2520B |
AR05APC3X2520 | Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A2520CTRF vs AR05APC3X2520 |