Part Details for NTR10A2342DTRF by NIC Components Corp
Overview of NTR10A2342DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A2342DTRF
NTR10A2342DTRF CAD Models
NTR10A2342DTRF Part Data Attributes
|
NTR10A2342DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A2342DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.7096 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.381584 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A2342DTRF
This table gives cross-reference parts and alternative options found for NTR10A2342DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A2342DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10A2342DTRQYF | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A2342DTRF vs NTRA10A2342DTRQYF |
RN73G2AB2342A | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A2342DTRF vs RN73G2AB2342A |
RN73G2ATD2342A | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2342DTRF vs RN73G2ATD2342A |
RN73G2AB2342B | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A2342DTRF vs RN73G2AB2342B |
NTRA10B2342DTRQYF | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A2342DTRF vs NTRA10B2342DTRQYF |
TFCR0805-8W-C-2342BT | Fixed Resistor, Thin Film, 0.125W, 23400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10A2342DTRF vs TFCR0805-8W-C-2342BT |
RN73G2A2342A | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A2342DTRF vs RN73G2A2342A |
NTR10B2342DTRF | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A2342DTRF vs NTR10B2342DTRF |
AS73G2AT2342B | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A2342DTRF vs AS73G2AT2342B |
AR080523K4+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 23400ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A2342DTRF vs AR080523K4+-0.05%TCR50 |