Part Details for NTR10A2213DTR1KF by NIC Components Corp
Overview of NTR10A2213DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A2213DTR1KF
NTR10A2213DTR1KF CAD Models
NTR10A2213DTR1KF Part Data Attributes
|
NTR10A2213DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A2213DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A2213DTR1KF
This table gives cross-reference parts and alternative options found for NTR10A2213DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A2213DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0805221K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | NTR10A2213DTR1KF vs AR0805221K+-0.1%TCR50 |
RN73G2ATD2213A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A2213DTR1KF vs RN73G2ATD2213A |
TC0550A2213E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A2213DTR1KF vs TC0550A2213E4E |
TC0550A2213TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A2213DTR1KF vs TC0550A2213TCE |
RN73G2AB2213A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A2213DTR1KF vs RN73G2AB2213A |
NTRA10B2213DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A2213DTR1KF vs NTRA10B2213DTRQYF |
RN73G2A2213B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A2213DTR1KF vs RN73G2A2213B |
NTR10B2213DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A2213DTR1KF vs NTR10B2213DTR1KF |
CPF0805B221KC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A2213DTR1KF vs CPF0805B221KC |
AS73G2AB2213B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A2213DTR1KF vs AS73G2AB2213B |