NTR10A1432DTR1KF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,

Overview of NTR10A1432DTR1KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR10A1432DTR1KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR10A1432DTR1KF by NIC Components Corp

NTR10A1432DTR1KF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. NTR10A1432DTR1KF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for NTR10A1432DTR1KF

This table gives cross-reference parts and alternative options found for NTR10A1432DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A1432DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BPC2X1432 Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd NTR10A1432DTR1KF vs AR05BPC2X1432
AS73G2AT1432B Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation NTR10A1432DTR1KF vs AS73G2AT1432B
NTRA10A1432DTRQYF Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTR10A1432DTR1KF vs NTRA10A1432DTRQYF
NTR10A1432DTRF Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTR10A1432DTR1KF vs NTR10A1432DTRF
CPF0805A14K3C1 Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity NTR10A1432DTR1KF vs CPF0805A14K3C1
AR05BBD1432 Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NTR10A1432DTR1KF vs AR05BBD1432
AR05ATD1432N Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp NTR10A1432DTR1KF vs AR05ATD1432N
ACPP080514K3B50PPM Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Ohmite Mfg Co NTR10A1432DTR1KF vs ACPP080514K3B50PPM
AR05ATRC2X1432N Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd NTR10A1432DTR1KF vs AR05ATRC2X1432N
NTRC10B1432DTRF Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp NTR10A1432DTR1KF vs NTRC10B1432DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR10A1432DTR1KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR10A1432DTR1KF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR10A1432DTR1KF would you like to use for your alert(s)?
  • Please alert me when NTR10A1432DTR1KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR10A1432DTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR10A1432DTR1KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR10A1432DTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR10A1432DTR1KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR10A1432DTR1KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: