Part Details for NTR10A1420STRF by NIC Components Corp
Overview of NTR10A1420STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR10A1420STRF
NTR10A1420STRF CAD Models
NTR10A1420STRF Part Data Attributes
|
NTR10A1420STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A1420STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 142 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A1420STRF
This table gives cross-reference parts and alternative options found for NTR10A1420STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A1420STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B1420STR1KF | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | NTR10A1420STRF vs NTR10B1420STR1KF |
UPTF0805-10W-P-1420BT-1K | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10A1420STRF vs UPTF0805-10W-P-1420BT-1K |
AR05ATRC7X1420 | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1420STRF vs AR05ATRC7X1420 |
UPTF0805-10W-P-1420AT-1K | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10A1420STRF vs UPTF0805-10W-P-1420AT-1K |
AR05BPC7X1420 | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1420STRF vs AR05BPC7X1420 |
AR05BTRC7X1420N | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1420STRF vs AR05BTRC7X1420N |
UPTF0805-10W-P-1420AT | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10A1420STRF vs UPTF0805-10W-P-1420AT |
RN73B2AB1420A | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A1420STRF vs RN73B2AB1420A |
RN73B2ATD1420B | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A1420STRF vs RN73B2ATD1420B |
AR05BTRC7X1420 | Fixed Resistor, Thin Film, 0.1W, 142ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1420STRF vs AR05BTRC7X1420 |