Part Details for NTR06T4020BTR1KF by NIC Components Corp
Overview of NTR06T4020BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06T4020BTR1KF
NTR06T4020BTR1KF CAD Models
NTR06T4020BTR1KF Part Data Attributes
|
NTR06T4020BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06T4020BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR06T4020BTR1KF
This table gives cross-reference parts and alternative options found for NTR06T4020BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06T4020BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JTD4020T | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06T4020BTR1KF vs RN73C1JTD4020T |
AR0603402R+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06T4020BTR1KF vs AR0603402R+-0.01%TCR10 |
RN73C1J402RLTDG | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 402ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06T4020BTR1KF vs RN73C1J402RLTDG |
AR03TTBY4020 | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06T4020BTR1KF vs AR03TTBY4020 |
CAR0603402OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | NTR06T4020BTR1KF vs CAR0603402OHMS0.01%10PPM |
AR03TPC6Y4020 | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06T4020BTR1KF vs AR03TPC6Y4020 |
RN73C1J402RLTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 402ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06T4020BTR1KF vs RN73C1J402RLTDF |
AR03TTRC6Y4020N | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06T4020BTR1KF vs AR03TTRC6Y4020N |
AR03TTBY4020N | Fixed Resistor, Thin Film, 0.0625W, 402ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | NTR06T4020BTR1KF vs AR03TTBY4020N |
UPTF0603-16W-N-4020UT-1K | Fixed Resistor, Thin Film, 0.063W, 402ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06T4020BTR1KF vs UPTF0603-16W-N-4020UT-1K |