Part Details for NTR06F4R02DTR1KF by NIC Components Corp
Overview of NTR06F4R02DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06F4R02DTR1KF
NTR06F4R02DTR1KF CAD Models
NTR06F4R02DTR1KF Part Data Attributes
|
NTR06F4R02DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F4R02DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F4R02DTR1KF
This table gives cross-reference parts and alternative options found for NTR06F4R02DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F4R02DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603F4R02C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTR06F4R02DTR1KF vs CPF0603F4R02C |
NTR06F4R02DTRF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06F4R02DTR1KF vs NTR06F4R02DTRF |
CPF0603F4R02C1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTR06F4R02DTR1KF vs CPF0603F4R02C1 |
CRT0603-FZ-4R02ELF | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Bourns Inc | NTR06F4R02DTR1KF vs CRT0603-FZ-4R02ELF |
AR03FBD4R02 | Fixed Resistor, Thin Film, 0.25W, 4.02ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06F4R02DTR1KF vs AR03FBD4R02 |
RN06F4R02CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F4R02DTR1KF vs RN06F4R02CT1-50 |
L0603H4R021%NT | Fixed Resistor, Thin Film, 0.125W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | NTR06F4R02DTR1KF vs L0603H4R021%NT |
AR03FBD4R02N | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06F4R02DTR1KF vs AR03FBD4R02N |