Part Details for NTR06F4022BTRF by NIC Components Corp
Overview of NTR06F4022BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06F4022BTRF
NTR06F4022BTRF CAD Models
NTR06F4022BTRF Part Data Attributes
|
NTR06F4022BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F4022BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F4022BTRF
This table gives cross-reference parts and alternative options found for NTR06F4022BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F4022BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F4022BTR1KF | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | NTR06F4022BTRF vs NTR06F4022BTR1KF |
RV0603Y4022FN1016 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | NTR06F4022BTRF vs RV0603Y4022FN1016 |
AR060340K2+-1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06F4022BTRF vs AR060340K2+-1%TCR10 |
RN73C1JTD4022F | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06F4022BTRF vs RN73C1JTD4022F |