Part Details for NTR06D4R22DTRF by NIC Components Corp
Overview of NTR06D4R22DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06D4R22DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06D4R22DTRF
|
Avnet Americas | Res Thin Film 0603 4.22 Ohm 0.5% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06D4R22DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
Part Details for NTR06D4R22DTRF
NTR06D4R22DTRF CAD Models
NTR06D4R22DTRF Part Data Attributes
|
NTR06D4R22DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D4R22DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 4.22ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D4R22DTRF
This table gives cross-reference parts and alternative options found for NTR06D4R22DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D4R22DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06034R22+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D4R22DTRF vs AR06034R22+-0.5%TCR50 |
RN06D4R22CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06D4R22DTRF vs RN06D4R22CT5-50 |
NTR06D4R22DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTR06D4R22DTRF vs NTR06D4R22DTR1KF |
CPF0603D4R22C1 | Fixed Resistor, Thin Film, 0.063W, 4.22ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06D4R22DTRF vs CPF0603D4R22C1 |
RN73G1JTD4R22D | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR06D4R22DTRF vs RN73G1JTD4R22D |
AR03DBD4R22N | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06D4R22DTRF vs AR03DBD4R22N |
RN73G1J4R22D | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR06D4R22DTRF vs RN73G1J4R22D |
AR03DPC2Y4R22 | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D4R22DTRF vs AR03DPC2Y4R22 |
CRT0603-DZ-4R22ELF | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Bourns Inc | NTR06D4R22DTRF vs CRT0603-DZ-4R22ELF |
AR03DTD4R22N | Fixed Resistor, Thin Film, 0.0625W, 4.22ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06D4R22DTRF vs AR03DTD4R22N |