Part Details for NTR06D3883DTRF by NIC Components Corp
Overview of NTR06D3883DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06D3883DTRF
NTR06D3883DTRF CAD Models
NTR06D3883DTRF Part Data Attributes
|
NTR06D3883DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D3883DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 388000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 388000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D3883DTRF
This table gives cross-reference parts and alternative options found for NTR06D3883DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D3883DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-02-3883-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTR06D3883DTRF vs PCF-W0603LF-02-3883-D-P-LT |
RN06D3883CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06D3883DTRF vs RN06D3883CT5-50 |
TFCR0603-16W-C-3883DT | Fixed Resistor, Thin Film, 0.063W, 388000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06D3883DTRF vs TFCR0603-16W-C-3883DT |
AR03DTD3883N | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06D3883DTRF vs AR03DTD3883N |
AR03DPC2Y3883N | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D3883DTRF vs AR03DPC2Y3883N |
AR0603388K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D3883DTRF vs AR0603388K+-0.5%TCR50 |
TFCR0603-10W-C-3883DT | Fixed Resistor, Thin Film, 0.1W, 388000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06D3883DTRF vs TFCR0603-10W-C-3883DT |
RN73G1J3883D | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR06D3883DTRF vs RN73G1J3883D |
CAR0603388KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | NTR06D3883DTRF vs CAR0603388KOHMS0.5%50PPM |
AR03DTRC2Y3883N | Fixed Resistor, Thin Film, 0.0625W, 388000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D3883DTRF vs AR03DTRC2Y3883N |