Part Details for NTR06C9101CTRF by NIC Components Corp
Overview of NTR06C9101CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C9101CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0497 | Buy Now |
Part Details for NTR06C9101CTRF
NTR06C9101CTRF CAD Models
NTR06C9101CTRF Part Data Attributes
|
NTR06C9101CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C9101CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C9101CTRF
This table gives cross-reference parts and alternative options found for NTR06C9101CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C9101CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-E-9101CT | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06C9101CTRF vs TFCR0603-10W-E-9101CT |
NTR06C9101CTR1KF | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTR06C9101CTRF vs NTR06C9101CTR1KF |
RN73F1JTD9101C | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C9101CTRF vs RN73F1JTD9101C |
NTRA06C9101CTRQYF | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C9101CTRF vs NTRA06C9101CTRQYF |
TFCR0603-16W-E-9101CT | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06C9101CTRF vs TFCR0603-16W-E-9101CT |
WF06U9101CVLQ | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C9101CTRF vs WF06U9101CVLQ |
SF06U9101CALQ | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C9101CTRF vs SF06U9101CALQ |
NTRC06C9101CTRF | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTR06C9101CTRF vs NTRC06C9101CTRF |
WF06U9101CTLQ | Fixed Resistor, Thin Film, 0.0625W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C9101CTRF vs WF06U9101CTLQ |
RNCS0603CTE9K10 | Fixed Resistor, Thin Film, 0.063W, 9100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C9101CTRF vs RNCS0603CTE9K10 |