Part Details for NTR06C6190CTR1KF by NIC Components Corp
Overview of NTR06C6190CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06C6190CTR1KF
NTR06C6190CTR1KF CAD Models
NTR06C6190CTR1KF Part Data Attributes
|
NTR06C6190CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C6190CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C6190CTR1KF
This table gives cross-reference parts and alternative options found for NTR06C6190CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C6190CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U6190CVLQ | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C6190CTR1KF vs WF06U6190CVLQ |
AS73F1JT6190C | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C6190CTR1KF vs AS73F1JT6190C |
AR03CBC6190 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06C6190CTR1KF vs AR03CBC6190 |
NTRC06C6190CTRF | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTR06C6190CTR1KF vs NTRC06C6190CTRF |
RN73F1JTD6190C | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06C6190CTR1KF vs RN73F1JTD6190C |
RN73F1J6190C | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C6190CTR1KF vs RN73F1J6190C |
NTR06C6190CTRF | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C6190CTR1KF vs NTR06C6190CTRF |
RNCS0603CKE619R | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C6190CTR1KF vs RNCS0603CKE619R |
TFCR0603-10W-E-6190CT | Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06C6190CTR1KF vs TFCR0603-10W-E-6190CT |
NTRA06C6190CTRQYF | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C6190CTR1KF vs NTRA06C6190CTRQYF |