Part Details for NTR06C3003DTRF by NIC Components Corp
Overview of NTR06C3003DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06C3003DTRF
NTR06C3003DTRF CAD Models
NTR06C3003DTRF Part Data Attributes
|
NTR06C3003DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C3003DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C3003DTRF
This table gives cross-reference parts and alternative options found for NTR06C3003DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C3003DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603CKC300K | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C3003DTRF vs RNCS0603CKC300K |
SF06T3003CTLQ | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C3003DTRF vs SF06T3003CTLQ |
TFCR0603-10W-C-3003CT | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06C3003DTRF vs TFCR0603-10W-C-3003CT |
NTRA06C3003DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C3003DTRF vs NTRA06C3003DTR1KQYF |
WF06T3003CTLQ | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C3003DTRF vs WF06T3003CTLQ |
AR03CBD3003 | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06C3003DTRF vs AR03CBD3003 |
RNCS0603CTC300K | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C3003DTRF vs RNCS0603CTC300K |
TFCR0603-16W-C-3003CT | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06C3003DTRF vs TFCR0603-16W-C-3003CT |
NTRA06C3003DTRQYF | Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C3003DTRF vs NTRA06C3003DTRQYF |
AR03CBD3003N | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06C3003DTRF vs AR03CBD3003N |