Part Details for NTR06C1931CTR1KF by NIC Components Corp
Overview of NTR06C1931CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06C1931CTR1KF
NTR06C1931CTR1KF CAD Models
NTR06C1931CTR1KF Part Data Attributes
|
NTR06C1931CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C1931CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1930 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C1931CTR1KF
This table gives cross-reference parts and alternative options found for NTR06C1931CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C1931CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC3Y1931N | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C1931CTR1KF vs AR03CTRC3Y1931N |
AR03CPC3Y1931N | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C1931CTR1KF vs AR03CPC3Y1931N |
PCF-W0603LF-03-1931-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTR06C1931CTR1KF vs PCF-W0603LF-03-1931-C-P-LT |
AR03CBC1931 | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTR06C1931CTR1KF vs AR03CBC1931 |
RN06C1931CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C1931CTR1KF vs RN06C1931CT1-25 |
AS73F1JB1931C | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C1931CTR1KF vs AS73F1JB1931C |
RN73F1JTD1931C | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06C1931CTR1KF vs RN73F1JTD1931C |
TFCR0603-10W-E-1931CT | Fixed Resistor, Thin Film, 0.1W, 1930ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06C1931CTR1KF vs TFCR0603-10W-E-1931CT |
CAR06031.93KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06C1931CTR1KF vs CAR06031.93KOHMS0.25%25PPM |
NTRA06C1931CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C1931CTR1KF vs NTRA06C1931CTRQYF |