Part Details for NTR06C1143DTRF by NIC Components Corp
Overview of NTR06C1143DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06C1143DTRF
NTR06C1143DTRF CAD Models
NTR06C1143DTRF Part Data Attributes
|
NTR06C1143DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C1143DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 114000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C1143DTRF
This table gives cross-reference parts and alternative options found for NTR06C1143DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C1143DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06C1143DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 114000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C1143DTRF vs NTRA06C1143DTR1KQYF |
NTRA06C1143DTRQYF | Fixed Resistor, Thin Film, 0.063W, 114000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C1143DTRF vs NTRA06C1143DTRQYF |
SF06T1143CTL | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C1143DTRF vs SF06T1143CTL |
TFCR0603-10W-C-1143CT | Fixed Resistor, Thin Film, 0.1W, 114000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06C1143DTRF vs TFCR0603-10W-C-1143CT |
WF06T1143CTLQ | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C1143DTRF vs WF06T1143CTLQ |
TFCR0603-16W-C-1143CT | Fixed Resistor, Thin Film, 0.063W, 114000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06C1143DTRF vs TFCR0603-16W-C-1143CT |
AR03CTD1143N | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06C1143DTRF vs AR03CTD1143N |
AR03CBD1143 | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06C1143DTRF vs AR03CBD1143 |
AS73G1JT1143C | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C1143DTRF vs AS73G1JT1143C |
RN06C1143CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 114000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C1143DTRF vs RN06C1143CT5-50 |