Part Details for NTR06B86R6XTRF by NIC Components Corp
Overview of NTR06B86R6XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06B86R6XTRF
NTR06B86R6XTRF CAD Models
NTR06B86R6XTRF Part Data Attributes
|
NTR06B86R6XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B86R6XTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.1% +/-Tol, -2,2ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B86R6XTRF
This table gives cross-reference parts and alternative options found for NTR06B86R6XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B86R6XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A86R6XTRF | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | NTR06B86R6XTRF vs NTR06A86R6XTRF |
RU73X1J86R6ATDF | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B86R6XTRF vs RU73X1J86R6ATDF |
RN73X1JTD86R6B | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B86R6XTRF vs RN73X1JTD86R6B |
RU73X1J86R6BTD | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B86R6XTRF vs RU73X1J86R6BTD |
AR03ATXY86R6 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B86R6XTRF vs AR03ATXY86R6 |
AR03BBXY86R6 | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B86R6XTRF vs AR03BBXY86R6 |
NTR06B86R6XTR1KF | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.1% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | NTR06B86R6XTRF vs NTR06B86R6XTR1KF |
RN73X1JB86R6A | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B86R6XTRF vs RN73X1JB86R6A |