Part Details for NTR06B5831BTRF by NIC Components Corp
Overview of NTR06B5831BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06B5831BTRF
NTR06B5831BTRF CAD Models
NTR06B5831BTRF Part Data Attributes
|
NTR06B5831BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B5831BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 5830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B5831BTRF
This table gives cross-reference parts and alternative options found for NTR06B5831BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B5831BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-5831AT-1K | Fixed Resistor, Thin Film, 0.063W, 5830ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06B5831BTRF vs UPTF0603-16W-N-5831AT-1K |
PFRR0603Y5831BB | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 5830 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | NTR06B5831BTRF vs PFRR0603Y5831BB |
AR03ATRC6Y5831 | Fixed Resistor, Thin Film, 0.0625W, 5830ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B5831BTRF vs AR03ATRC6Y5831 |
RN73C1JTD5831A | Fixed Resistor, Thin Film, 0.0625W, 5830ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B5831BTRF vs RN73C1JTD5831A |
AR03BPC6C6Y5831 | Fixed Resistor, Thin Film, 0.0625W, 5830ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B5831BTRF vs AR03BPC6C6Y5831 |
UPTF0603-16W-N-5831AT | Fixed Resistor, Thin Film, 0.063W, 5830ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06B5831BTRF vs UPTF0603-16W-N-5831AT |
SF06W5831BALQ | Fixed Resistor, Thin Film, 0.1W, 5830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B5831BTRF vs SF06W5831BALQ |
NTR06A5831BTR1KF | Fixed Resistor, Thin Film, 0.063W, 5830ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | NTR06B5831BTRF vs NTR06A5831BTR1KF |
RN73C1JB5831B | Fixed Resistor, Thin Film, 0.0625W, 5830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B5831BTRF vs RN73C1JB5831B |
PCF-W0603LF-12-5831-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 5830ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | NTR06B5831BTRF vs PCF-W0603LF-12-5831-B-P-LT |