Part Details for NTR06B3363DTR1KF by NIC Components Corp
Overview of NTR06B3363DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06B3363DTR1KF
NTR06B3363DTR1KF CAD Models
NTR06B3363DTR1KF Part Data Attributes
|
NTR06B3363DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B3363DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 336000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B3363DTR1KF
This table gives cross-reference parts and alternative options found for NTR06B3363DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B3363DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06T3363ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTR06B3363DTR1KF vs WF06T3363ATLQ |
AR03BBD3363N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs AR03BBD3363N |
AR0603336K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | NTR06B3363DTR1KF vs AR0603336K+-0.1%TCR50 |
AR03BPC2Y3363 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs AR03BPC2Y3363 |
RN06B3363CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs RN06B3363CT1-50 |
AR03BTRC2Y3363 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs AR03BTRC2Y3363 |
TFCR0603-10W-C-3363BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 336000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B3363DTR1KF vs TFCR0603-10W-C-3363BT |
AR03BTRC2Y3363N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs AR03BTRC2Y3363N |
RN06B3363CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTR06B3363DTR1KF vs RN06B3363CT5-50 |
RN73G1JTD3363B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 336000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B3363DTR1KF vs RN73G1JTD3363B |