Part Details for NTR06B1072XTR1KF by NIC Components Corp
Overview of NTR06B1072XTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06B1072XTR1KF
NTR06B1072XTR1KF CAD Models
NTR06B1072XTR1KF Part Data Attributes
|
NTR06B1072XTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B1072XTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, -2,2ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B1072XTR1KF
This table gives cross-reference parts and alternative options found for NTR06B1072XTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B1072XTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73X1J10K7BTD | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1072XTR1KF vs RU73X1J10K7BTD |
NTR06A1072XTR1KF | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | NTR06B1072XTR1KF vs NTR06A1072XTR1KF |
RU73X1J10K7BTDF | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1072XTR1KF vs RU73X1J10K7BTDF |
RU73X1J10K7ATD | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1072XTR1KF vs RU73X1J10K7ATD |
RU73X1J10K7ATDF | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1072XTR1KF vs RU73X1J10K7ATDF |
RN73X1JB1072A | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B1072XTR1KF vs RN73X1JB1072A |
AR03BTXY1072 | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B1072XTR1KF vs AR03BTXY1072 |
NTR06A1072XTRF | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | NTR06B1072XTR1KF vs NTR06A1072XTRF |