Part Details for NTR06A7150BTR1KF by NIC Components Corp
Overview of NTR06A7150BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06A7150BTR1KF
NTR06A7150BTR1KF CAD Models
NTR06A7150BTR1KF Part Data Attributes
|
NTR06A7150BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A7150BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A7150BTR1KF
This table gives cross-reference parts and alternative options found for NTR06A7150BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A7150BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BPC6C5Y7150 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs AR03BPC6C5Y7150 |
RT0603B715010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs RT0603B715010PPM |
NTR06A7150BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTR06A7150BTR1KF vs NTR06A7150BTRF |
AR03APC6Y7150N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs AR03APC6Y7150N |
AR03APC6Y7150 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs AR03APC6Y7150 |
RV060310PPM715R0.1%BTRR1016 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 715ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs RV060310PPM715R0.1%BTRR1016 |
UPTF0603-16W-N-7150BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTR06A7150BTR1KF vs UPTF0603-16W-N-7150BT |
CAR0603715OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs CAR0603715OHMS0.1%10PPM |
UPTF0603-16W-N-7150BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NTR06A7150BTR1KF vs UPTF0603-16W-N-7150BT-1K |
AR03BPC6C5Y7150N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NTR06A7150BTR1KF vs AR03BPC6C5Y7150N |